


0322 04 | |
|---|---|
DigiKey Part Number | 5405-032204-ND |
Manufacturer | |
Manufacturer Product Number | 0322 04 |
Description | M16 SOCKET CABLEMOUNT 4 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0322 04 Models |
Category | Fastening Type Threaded |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold, Silver |
Connector Type | Color Silver |
Number of Positions 4 | Ingress Protection IP68 |
Shell Size - Insert M16 | Material Flammability Rating UL94 |
Mounting Type Free Hanging (In-Line) | Shielding |
Termination Solder | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,49000 Kč | 265,49 Kč |
| 50 | 201,32240 Kč | 10 066,12 Kč |
| 100 | 191,71420 Kč | 19 171,42 Kč |
| 1 000 | 162,99053 Kč | 162 990,53 Kč |
| Unit Price without VAT: | 265,49000 Kč |
|---|---|
| Unit Price with VAT: | 321,24290 Kč |






