


0315 04 | |
|---|---|
DigiKey Part Number | 5405-031504-ND |
Manufacturer | |
Manufacturer Product Number | 0315 04 |
Description | M16 CHASSIS PLUG BACK MOUNT 4P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0315 04 Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Gold, Silver |
Number of Positions 4 | Color Silver |
Shell Size - Insert M16 | Ingress Protection IP68 |
Mounting Type Panel Mount | Material Flammability Rating UL94 |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,17000 Kč | 199,17 Kč |
| 50 | 151,08980 Kč | 7 554,49 Kč |
| 100 | 143,87790 Kč | 14 387,79 Kč |
| 1 000 | 122,31709 Kč | 122 317,09 Kč |
| Unit Price without VAT: | 199,17000 Kč |
|---|---|
| Unit Price with VAT: | 240,99570 Kč |



