


0321 04 | |
|---|---|
DigiKey Part Number | 5405-032104-ND |
Manufacturer | |
Manufacturer Product Number | 0321 04 |
Description | M16 IP68 SOCKET CABLEMOUNT 4P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0321 04 Models |
Category | Fastening Type Threaded |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold, Silver |
Connector Type | Color Silver |
Number of Positions 4 | Ingress Protection IP68 |
Shell Size - Insert M16 | Material Flammability Rating UL94 |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,27000 Kč | 255,27 Kč |
| 50 | 193,68080 Kč | 9 684,04 Kč |
| 100 | 184,43560 Kč | 18 443,56 Kč |
| 1 000 | 156,80145 Kč | 156 801,45 Kč |
| Unit Price without VAT: | 255,27000 Kč |
|---|---|
| Unit Price with VAT: | 308,87670 Kč |






