


0314 04 | |
|---|---|
DigiKey Part Number | 5405-031404-ND |
Manufacturer | |
Manufacturer Product Number | 0314 04 |
Description | M16 CHASSIS PLUG FRONTMOUNT 4P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0314 04 Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Gold, Silver |
Number of Positions 4 | Color Silver |
Shell Size - Insert M16 | Ingress Protection IP68 |
Mounting Type Panel Mount | Material Flammability Rating UL94 |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,79000 Kč | 194,79 Kč |
| 50 | 147,81960 Kč | 7 390,98 Kč |
| 100 | 140,76420 Kč | 14 076,42 Kč |
| 1 000 | 119,67094 Kč | 119 670,94 Kč |
| Unit Price without VAT: | 194,79000 Kč |
|---|---|
| Unit Price with VAT: | 235,69590 Kč |



