


0322 03 | |
|---|---|
DigiKey Part Number | 5405-032203-ND |
Manufacturer | |
Manufacturer Product Number | 0322 03 |
Description | M16 SOCKET CABLEMOUNT 3 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0322 03 Models |
Category | Fastening Type Threaded |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold, Silver |
Connector Type | Color Silver |
Number of Positions 3 | Ingress Protection IP68 |
Shell Size - Insert M16 | Material Flammability Rating UL94 |
Mounting Type Free Hanging (In-Line) | Shielding |
Termination Solder | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,03000 Kč | 259,03 Kč |
| 50 | 196,54640 Kč | 9 827,32 Kč |
| 100 | 187,16770 Kč | 18 716,77 Kč |
| 1 000 | 159,12434 Kč | 159 124,34 Kč |
| Unit Price without VAT: | 259,03000 Kč |
|---|---|
| Unit Price with VAT: | 313,42630 Kč |







