3 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Male Pins Solder
0318 03
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

0318 03

DigiKey Part Number
5405-031803-ND
Manufacturer
Manufacturer Product Number
0318 03
Description
M16 CHASSIS PLUG FLANGE MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
0318 03 Models
Product Attributes
Filter Similar Products
Category
Termination
Solder
Mfr
Fastening Type
Threaded
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Zinc Die Cast
Part Status
Active
Shell Finish
Nickel
Connector Type
Contact Finish - Mating
Gold, Silver
Number of Positions
3
Color
Silver
Shell Size - Insert
M16
Ingress Protection
IP68
Mounting Type
Panel Mount
Material Flammability Rating
UL94
Mounting Feature
Flange
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,33000 Kč188,33 Kč
50142,90600 Kč7 145,30 Kč
100136,08420 Kč13 608,42 Kč
1 000115,68963 Kč115 689,63 Kč
Manufacturers Standard Package
Unit Price without VAT:188,33000 Kč
Unit Price with VAT:227,87930 Kč