3 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Male Pins Solder
0317 03
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

0317 03

DigiKey Part Number
5405-031703-ND
Manufacturer
Manufacturer Product Number
0317 03
Description
M16 CHASSIS PLUG PCB BACK MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
0317 03 Models
Product Attributes
Filter Similar Products
Category
Termination
Solder
Mfr
Fastening Type
Threaded
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Zinc Die Cast
Part Status
Active
Shell Finish
Nickel
Connector Type
Contact Finish - Mating
Gold, Silver
Number of Positions
3
Color
Silver
Shell Size - Insert
M16
Ingress Protection
IP68
Mounting Type
Panel Mount
Material Flammability Rating
UL94
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1211,68000 Kč211,68 Kč
50160,53320 Kč8 026,66 Kč
100152,87080 Kč15 287,08 Kč
1 000129,96376 Kč129 963,76 Kč
Manufacturers Standard Package
Unit Price without VAT:211,68000 Kč
Unit Price with VAT:256,13280 Kč