


0105 05 | |
|---|---|
DigiKey Part Number | 5405-010505-ND |
Manufacturer | |
Manufacturer Product Number | 0105 05 |
Description | DIN CHASSIS SOCKET PCB MOUNT 5P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Circuit Board, Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0105 05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Mounting Type | Panel Mount, Right Angle | |
Termination | Circuit Board, Solder | |
Fastening Type | Push-Pull | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Contact Finish - Mating | Copper Alloy | |
Color | Black | |
Material Flammability Rating | UL94 | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 59,17200 Kč | 591,72 Kč |
| 100 | 50,29650 Kč | 5 029,65 Kč |
| 1 000 | 42,75319 Kč | 42 753,19 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |








