


KCDX-5S-N | |
|---|---|
DigiKey Part Number | 2092-KCDX-5S-N-ND |
Manufacturer | |
Manufacturer Product Number | KCDX-5S-N |
Description | CONN RCPT FMALE MINI DIN 5P SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | KCDX-5S-N Models |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Tin |
Series | Color Black, Silver |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 2A |
Shell Size - Insert DIN | Voltage Rating 24VDC |
Mounting Type Through Hole, Right Angle | Operating Temperature -25°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Audio, Video |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,63900 Kč | 256,39 Kč |
| 25 | 24,03840 Kč | 600,96 Kč |
| 50 | 22,88780 Kč | 1 144,39 Kč |
| 100 | 21,79380 Kč | 2 179,38 Kč |
| 300 | 20,16717 Kč | 6 050,15 Kč |
| 500 | 19,45254 Kč | 9 726,27 Kč |
| 1 000 | 18,52402 Kč | 18 524,02 Kč |
| 2 500 | 17,36468 Kč | 43 411,70 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |








