
KCDX-5S-S2 | |
|---|---|
DigiKey Part Number | 2092-KCDX-5S-S2-ND |
Manufacturer | |
Manufacturer Product Number | KCDX-5S-S2 |
Description | CONN RCPT FMALE MINI DIN 5P SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | KCDX-5S-S2 Models |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Tin |
Series | Color Black, Silver |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 2A |
Shell Size - Insert DIN | Voltage Rating 24VDC |
Mounting Type Through Hole, Right Angle | Operating Temperature -25°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Audio, Video |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 35,21400 Kč | 352,14 Kč |
| 25 | 33,00880 Kč | 825,22 Kč |
| 50 | 31,42560 Kč | 1 571,28 Kč |
| 100 | 29,92420 Kč | 2 992,42 Kč |
| 300 | 27,69147 Kč | 8 307,44 Kč |
| 500 | 26,71072 Kč | 13 355,36 Kč |
| 1 000 | 25,43593 Kč | 25 435,93 Kč |
| 2 500 | 23,84432 Kč | 59 610,80 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |




