5 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0107 05-1

DigiKey Part Number
5405-010705-1-ND
Manufacturer
Manufacturer Product Number
0107 05-1
Description
DIN CHASSIS SOCKET FLANGE MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder
Fastening Type
Bayonet Lock
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Nickel-Silver
Color
Silver
Material Flammability Rating
UL94
Shielding
Current Rating (Amps)
4A
Voltage Rating
100V
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,25000 Kč148,25 Kč
10126,00900 Kč1 260,09 Kč
100107,09820 Kč10 709,82 Kč
1 00091,04502 Kč91 045,02 Kč
Manufacturers Standard Package
Unit Price without VAT:148,25000 Kč
Unit Price with VAT:179,38250 Kč