
0985 YM57530 103/2M | |
|---|---|
DigiKey Part Number | 1794-1085-ND |
Manufacturer | |
Manufacturer Product Number | 0985 YM57530 103/2M |
Description | CBL ASSY CIRC 4P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 514,38000 Kč | 1 514,38 Kč |
| 10 | 1 287,21900 Kč | 12 872,19 Kč |
| 25 | 1 206,67120 Kč | 30 166,78 Kč |
| 50 | 1 149,13240 Kč | 57 456,62 Kč |
| 100 | 1 094,35070 Kč | 109 435,07 Kč |
| Unit Price without VAT: | 1 514,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 832,39980 Kč |




