
0985 YM57530 103/10M | |
|---|---|
DigiKey Part Number | 1794-1101-ND |
Manufacturer | |
Manufacturer Product Number | 0985 YM57530 103/10M |
Description | CBL ASY CIRC 4P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 534,04000 Kč | 2 534,04 Kč |
| 10 | 2 154,05900 Kč | 21 540,59 Kč |
| 25 | 2 019,31880 Kč | 50 482,97 Kč |
| 50 | 1 923,04720 Kč | 96 152,36 Kč |
| 100 | 1 831,40360 Kč | 183 140,36 Kč |
| Unit Price without VAT: | 2 534,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 066,18840 Kč |





