
0985 YM57530 103/1M | |
|---|---|
DigiKey Part Number | 1794-1084-ND |
Manufacturer | |
Manufacturer Product Number | 0985 YM57530 103/1M |
Description | CBL ASSY CIRC 4P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 382,72000 Kč | 1 382,72 Kč |
| 10 | 1 175,23700 Kč | 11 752,37 Kč |
| 25 | 1 101,68960 Kč | 27 542,24 Kč |
| 50 | 1 049,15660 Kč | 52 457,83 Kč |
| 100 | 999,14150 Kč | 99 914,15 Kč |
| Unit Price without VAT: | 1 382,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 673,09120 Kč |




