3D Printing Filament Black (True Black) PC (Polycarbonate) 0.070" (1.75mm) 1.653 lb (750.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PY0013

DigiKey Part Number
1942-RM-PY0013-ND
Manufacturer
Manufacturer Product Number
RM-PY0013
Description
POLYMAKER POLYMAX PC FILAMENT (1
Customer Reference
Detailed Description
3D Printing Filament Black (True Black) PC (Polycarbonate) 0.070" (1.75mm) 1.653 lb (750.0 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Filament Material
PC (Polycarbonate)
Color
Black (True Black)
Filament Diameter
0.070" (1.75mm)
Weight
1.653 lb (750.0 g)
Tensile Strength
59.7Mpa
Flex Strength
94.1Mpa
Density
1.19g/cm³
Operating Temperature
250°C ~ 270°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1821,05000 Kč821,05 Kč
Manufacturers Standard Package
Unit Price without VAT:821,05000 Kč
Unit Price with VAT:993,47050 Kč