
RM-PY0014 | |
|---|---|
DigiKey Part Number | 1942-RM-PY0014-ND |
Manufacturer | |
Manufacturer Product Number | RM-PY0014 |
Description | POLYMAKER POLYMAX PC FILAMENT (1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament White (True White) PC (Polycarbonate) 0.070" (1.75mm) 1.653 lb (750.0 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PC (Polycarbonate) | |
Color | White (True White) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | 59.7Mpa | |
Flex Strength | 94.1Mpa | |
Density | 1.19g/cm³ | |
Operating Temperature | 250°C ~ 270°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,71000 Kč | 839,71 Kč |
| Unit Price without VAT: | 839,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 016,04910 Kč |


