
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part (Order Catalyst Separately) | |
Size / Dimension | 5 gal Container | |
Usable Temperature Range | -85°F ~ 221°F (-65°C ~ 105°C) | |
Color | Black | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Shipped from DigiKey | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10 628,45300 Kč | 106 284,53 Kč |
| Unit Price without VAT: | 10 628,45300 Kč |
|---|---|
| Unit Price with VAT: | 12 860,42813 Kč |






