Thermal Epoxy, 2 Part (Order Catalyst Separately) 18 lb Container
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1188125

DigiKey Part Number
1000-143-ND
Manufacturer
Manufacturer Product Number
1188125
Description
STYCAST 2850FT BLU18#
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Thermal Epoxy, 2 Part (Order Catalyst Separately) 18 lb Container
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LOCTITE
Series
Packaging
Bulk
Part Status
Active
Type
Epoxy, 2 Part (Order Catalyst Separately)
Size / Dimension
18 lb Container
Usable Temperature Range
-85°F ~ 221°F (-65°C ~ 105°C)
Color
Blue
Thermal Conductivity
-
Features
-
Shelf Life
18 Months
Storage/Refrigeration Temperature
64.4°F ~ 77°F (18°C ~ 25°C)
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
Shipped from DigiKey
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
46 825,40000 Kč27 301,60 Kč
Unit Price without VAT:6 825,40000 Kč
Unit Price with VAT:8 258,73400 Kč