Thermal Epoxy, 2 Part (Order Catalyst Separately) 3 lb Container
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1188124

DigiKey Part Number
1000-168-ND
Manufacturer
Manufacturer Product Number
1188124
Description
STYCAST 2850FT BLU 3# INDIVIDUAL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Thermal Epoxy, 2 Part (Order Catalyst Separately) 3 lb Container
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usable Temperature Range
-85°F ~ 221°F (-65°C ~ 105°C)
Manufacturer
LOCTITE
Color
Blue
Series
Shelf Life
12 Months
Packaging
Bulk
Storage/Refrigeration Temperature
64.4°F ~ 77°F (18°C ~ 25°C)
Part Status
Active
Shelf Life Start
Date of Manufacture
Type
Epoxy, 2 Part (Order Catalyst Separately)
Shipping Info
Shipped from DigiKey
Size / Dimension
3 lb Container
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 658,06000 Kč3 658,06 Kč
103 649,66200 Kč36 496,62 Kč
253 646,32800 Kč91 158,20 Kč
503 643,79560 Kč182 189,78 Kč
Manufacturers Standard Package
Unit Price without VAT:3 658,06000 Kč
Unit Price with VAT:4 426,25260 Kč