cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10184 PLAIN ALUMINUM

DigiKey Part Number
10184PLAINALUMINUM-ND
Manufacturer
Manufacturer Product Number
10184 PLAIN ALUMINUM
Description
CHASSIS ALUM 18"L X 10"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Unpainted Open End(s) 18.000" L x 10.000" W (457.20mm x 254.00mm) X 4.000" (101.60mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
18.000" L x 10.000" W (457.20mm x 254.00mm)
Height
4.000" (101.60mm)
Area (L x W)
180in² (1161cm²)
Design
Open End(s)
Material
Color
Unpainted
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 874,91000 Kč1 874,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 874,91000 Kč
Unit Price with VAT:2 268,64110 Kč