Cabinet Metal, Steel Gray Hinged Lid, Slanted Top 18.062" L x 8.188" W (458.77mm x 207.97mm) X 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cabinet Metal, Steel Gray Hinged Lid, Slanted Top 18.062" L x 8.188" W (458.77mm x 207.97mm) X 9.000" (228.60mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

C-1896

DigiKey Part Number
377-1073-ND
Manufacturer
Manufacturer Product Number
C-1896
Description
CABINET STL GRY 18.06"L X 8.19"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cabinet Metal, Steel Gray Hinged Lid, Slanted Top 18.062" L x 8.188" W (458.77mm x 207.97mm) X 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
148in² (955cm²)
Mfr
Design
Hinged Lid, Slanted Top
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Thickness
18 Gauge
Container Type
Cabinet
Shipping Info
Shipped from DigiKey
Size / Dimension
18.062" L x 8.188" W (458.77mm x 207.97mm)
Weight
9.8 lbs (4.4 kg)
Height
9.000" (228.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 790,63000 Kč2 790,63 Kč
252 591,94280 Kč64 798,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2 790,63000 Kč
Unit Price with VAT:3 376,66230 Kč