
XGD10402KR | |
|---|---|
DigiKey Part Number | F6924TR-ND - Tape & Reel (TR) F6924CT-ND - Cut Tape (CT) F6924DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XGD10402KR |
Description | TVS DIODE 24VWM 40VC 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | XGD10402KR Models |
Category | Voltage - Breakdown (Min) 250V |
Mfr | Voltage - Clamping (Max) @ Ipp 40V |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case 0402 (1005 Metric), Concave |
Bidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 24V (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,26680 Kč | 106,67 Kč |
| 100 | 3,67260 Kč | 367,26 Kč |
| 250 | 3,38740 Kč | 846,85 Kč |
| 500 | 3,21648 Kč | 1 608,24 Kč |
| 1 000 | 3,07537 Kč | 3 075,37 Kč |
| 2 500 | 2,92645 Kč | 7 316,12 Kč |
| 5 000 | 2,86253 Kč | 14 312,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,34577 Kč | 23 457,70 Kč |
| 20 000 | 2,33865 Kč | 46 773,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |







