


V56MLA1206NT | |
|---|---|
DigiKey Part Number | 18-V56MLA1206NTTR-ND - Tape & Reel (TR) 18-V56MLA1206NTCT-ND - Cut Tape (CT) 18-V56MLA1206NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V56MLA1206NT |
Description | VARISTOR 69V 180A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 69 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 77 V |
Manufacturer Littelfuse Inc. | Current - Surge 180 A |
Series | Energy 1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum AC Volts 40 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 56 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 61 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 69 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 19,35400 Kč | 193,54 Kč |
| 25 | 17,51880 Kč | 437,97 Kč |
| 100 | 15,48940 Kč | 1 548,94 Kč |
| 250 | 14,52376 Kč | 3 630,94 Kč |
| 500 | 13,94066 Kč | 6 970,33 Kč |
| 1 000 | 13,46077 Kč | 13 460,77 Kč |
| 2 500 | 13,28687 Kč | 33 217,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 10,85529 Kč | 108 552,90 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |







