Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902A-TR

DigiKey Part Number
5503-LM2902A-TR-ND - Tape & Reel (TR)
5503-LM2902A-TRCT-ND - Cut Tape (CT)
5503-LM2902A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902A-TR
Description
IC OPAMP 4 CIRCUIT 14-TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
60 pA
Mfr
Voltage - Input Offset
100 µV
Series
Current - Supply
110µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
900 kHz
Supplier Device Package
14-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123 329
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,71100 Kč27,11 Kč
252,39440 Kč59,86 Kč
1002,03340 Kč203,34 Kč
2501,86364 Kč465,91 Kč
5001,76146 Kč880,73 Kč
1 0001,67699 Kč1 676,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,57257 Kč4 717,71 Kč
6 0001,52151 Kč9 129,06 Kč
9 0001,49592 Kč13 463,28 Kč
15 0001,46759 Kč22 013,85 Kč
21 0001,45104 Kč30 471,84 Kč
30 0001,43510 Kč43 053,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč