60.5 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.5 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Building Automation – Protect/Sense/Control

V48MLA1210NH

DigiKey Part Number
V48MLA1210NHTR-ND - Tape & Reel (TR)
V48MLA1210NHCT-ND - Cut Tape (CT)
V48MLA1210NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V48MLA1210NH
Description
VARISTOR 60.5V 250A 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
60.5 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
V48MLA1210NH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
48 V
Varistor Voltage (Min)
54.5 V
Varistor Voltage (Typ)
60.5 V
Varistor Voltage (Max)
66.5 V
Current - Surge
250 A
Energy
1.2J
Number of Circuits
1
Capacitance @ Frequency
400 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 552
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1020,32600 Kč203,26 Kč
2518,40280 Kč460,07 Kč
10016,28810 Kč1 628,81 Kč
25015,27900 Kč3 819,75 Kč
50014,67004 Kč7 335,02 Kč
1 00014,16903 Kč14 169,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,68004 Kč23 360,08 Kč
4 00011,44391 Kč45 775,64 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč