


B72530T0400K062 | |
|---|---|
DigiKey Part Number | 495-7105-2-ND - Tape & Reel (TR) 495-7105-1-ND - Cut Tape (CT) 495-7105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530T0400K062 |
Description | VARISTOR 68V 250A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer TDK | Current - Surge 250 A |
Series | Energy 2.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 500 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 56 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 61.2 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 68 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 8,47480 Kč | 211,87 Kč |
| 100 | 7,39340 Kč | 739,34 Kč |
| 250 | 6,87644 Kč | 1 719,11 Kč |
| 500 | 6,56482 Kč | 3 282,41 Kč |
| 1 000 | 6,30822 Kč | 6 308,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,46442 Kč | 10 928,84 Kč |
| 4 000 | 5,30877 Kč | 21 235,08 Kč |
| 6 000 | 5,23078 Kč | 31 384,68 Kč |
| 10 000 | 5,14434 Kč | 51 443,40 Kč |
| 14 000 | 5,09386 Kč | 71 314,04 Kč |
| 20 000 | 5,04527 Kč | 100 905,40 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |




