
BC846AW-7-F | |
|---|---|
DigiKey Part Number | BC846AW-7FDITR-ND - Tape & Reel (TR) BC846AW-7FDICT-ND - Cut Tape (CT) BC846AW-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846AW-7-F |
Description | TRANS NPN 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 1,36910 Kč | 136,91 Kč |
| 500 | 0,99572 Kč | 497,86 Kč |
| 1 000 | 0,87415 Kč | 874,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71883 Kč | 2 156,49 Kč |
| 6 000 | 0,64030 Kč | 3 841,80 Kč |
| 9 000 | 0,60022 Kč | 5 401,98 Kč |
| 15 000 | 0,55512 Kč | 8 326,80 Kč |
| 21 000 | 0,52837 Kč | 11 095,77 Kč |
| 30 000 | 0,50236 Kč | 15 070,80 Kč |
| 75 000 | 0,44522 Kč | 33 391,50 Kč |
| 150 000 | 0,40990 Kč | 61 485,00 Kč |
| 300 000 | 0,38019 Kč | 114 057,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











