430 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Building Automation – Protect/Sense/Control

V430CH8

DigiKey Part Number
F5685TR-ND - Tape & Reel (TR)
F5685CT-ND - Cut Tape (CT)
F5685DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V430CH8
Description
VARISTOR 430V 250A 2SMD NO LEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
430 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
473 V
Manufacturer
Littelfuse Inc.
Current - Surge
250 A
Series
Energy
8J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
50 pF @ 1 MHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
369 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
389 V
Package / Case
2-SMD, No Lead
Varistor Voltage (Typ)
430 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOVS2825V420Eaton - Electronics Division296283-MOVS2825V420CT-ND12,10000 KčSimilar
In-Stock: 40 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,33000 Kč32,33 Kč
1023,65000 Kč236,50 Kč
2521,45600 Kč536,40 Kč
10019,04110 Kč1 904,11 Kč
25017,89068 Kč4 472,67 Kč
50017,19662 Kč8 598,31 Kč
1 00016,62559 Kč16 625,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00013,50394 Kč54 015,76 Kč
Manufacturers Standard Package
Unit Price without VAT:32,33000 Kč
Unit Price with VAT:39,11930 Kč