



MOVS2825V420 | |
|---|---|
DigiKey Part Number | 283-MOVS2825V420TR-ND - Tape & Reel (TR) 283-MOVS2825V420CT-ND - Cut Tape (CT) 283-MOVS2825V420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS2825V420 |
Description | VARISTOR 680V 400A 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 680 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 680 V |
Manufacturer Eaton - Electronics Division | Varistor Voltage (Max) 748 V |
Series | Current - Surge 400 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 420 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 560 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Min) 612 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 8,57200 Kč | 85,72 Kč |
| 25 | 7,66640 Kč | 191,66 Kč |
| 100 | 6,67790 Kč | 667,79 Kč |
| 250 | 6,20576 Kč | 1 551,44 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |

