

V421BA60 | |
---|---|
DigiKey Part Number | F4094-ND |
Manufacturer | |
Manufacturer Product Number | V421BA60 |
Description | VARISTOR 680V 70KA ENCASED DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 V 70 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | V421BA60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 70 kA | |
Energy | 1500J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 387,95000 Kč | 2 387,95 Kč |
16 | 1 961,87375 Kč | 31 389,98 Kč |
32 | 1 897,89281 Kč | 60 732,57 Kč |
104 | 1 822,13625 Kč | 189 502,17 Kč |
Unit Price without VAT: | 2 387,95000 Kč |
---|---|
Unit Price with VAT: | 2 889,41950 Kč |