



1SNG626138R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG626138R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG626138R0000 |
Description | CABLE GLAND 12-20MM 1" NPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 1" NPT Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.472" (12.00mm) | |
Outside Cable Diameter (Max) | 0.787" (20.00mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Locknut, Seal | |
Color | Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 20 | 47,00400 Kč | 940,08 Kč |
| 40 | 44,75200 Kč | 1 790,08 Kč |
| 60 | 43,48683 Kč | 2 609,21 Kč |
| 100 | 41,94770 Kč | 4 194,77 Kč |
| 260 | 39,21135 Kč | 10 194,95 Kč |
| 500 | 37,44280 Kč | 18 721,40 Kč |
| 1 000 | 35,65628 Kč | 35 656,28 Kč |
| 2 500 | 33,42546 Kč | 83 563,65 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |




