Cable Gland Polyamide (PA), Nylon 1" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2201

DigiKey Part Number
2181-S2201-ND
Manufacturer
Manufacturer Product Number
S2201
Description
CABLE GLAND 14-25MM 1" NPT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 1" NPT Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.984" (25.00mm)
Manufacturer
LAPP
Thread Size
1" NPT
Series
Thread Length
0.591" (15.00mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 1, 12
Outside Cable Diameter (Min)
0.551" (14.00mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1193,39000 Kč193,39 Kč
10164,28800 Kč1 642,88 Kč
25153,99920 Kč3 849,98 Kč
50146,64160 Kč7 332,08 Kč
100139,64300 Kč13 964,30 Kč
250130,90320 Kč32 725,80 Kč
500124,65966 Kč62 329,83 Kč
1 000118,71660 Kč118 716,60 Kč
Manufacturers Standard Package
Unit Price without VAT:193,39000 Kč
Unit Price with VAT:234,00190 Kč