


PTH-22510 | |
|---|---|
DigiKey Part Number | 377-2735-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22510 |
Description | BOX PC GRAY 7.48"L X 7.48"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 7.480" L x 7.480" W (190.00mm x 190.00mm) X 6.300" (160.02mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features Latches, Sealing Gasket |
Container Type Box | Ratings |
Size / Dimension 7.480" L x 7.480" W (190.00mm x 190.00mm) | Material Flammability Rating UL94 5VA |
Height 6.300" (160.02mm) | Weight 1.1 lbs (499.0 g) |
Area (L x W) 61.8in² (399cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 270,10000 Kč | 1 270,10 Kč |
| 10 | 1 060,50200 Kč | 10 605,02 Kč |
| 25 | 986,72360 Kč | 24 668,09 Kč |
| Unit Price without VAT: | 1 270,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 536,82100 Kč |



