Similar
Similar
Similar



V420LA40BP | |
|---|---|
DigiKey Part Number | F3040-ND |
Manufacturer | |
Manufacturer Product Number | V420LA40BP |
Description | VARISTOR 665V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 665 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 610 V | |
Varistor Voltage (Typ) | 665 V | |
Varistor Voltage (Max) | 720 V | |
Current - Surge | 6.5 kA | |
Energy | 160J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,56500 Kč | 135,65 Kč |
| 25 | 12,22920 Kč | 305,73 Kč |
| 100 | 10,77620 Kč | 1 077,62 Kč |
| 400 | 9,78875 Kč | 3 915,50 Kč |
| 800 | 9,42206 Kč | 7 537,65 Kč |
| 1 200 | 9,23842 Kč | 11 086,10 Kč |
| 2 800 | 8,91583 Kč | 24 964,32 Kč |
| 5 200 | 8,78504 Kč | 45 682,21 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |




