
MOV20V420Y | |
|---|---|
DigiKey Part Number | 283-MOV20V420Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV20V420Y |
Description | VARISTOR 680V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 6.5 kA | |
Energy | 230J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| 25 | 10,69200 Kč | 267,30 Kč |
| 200 | 8,88005 Kč | 1 776,01 Kč |
| 400 | 8,47480 Kč | 3 389,92 Kč |
| 600 | 8,27182 Kč | 4 963,09 Kč |
| 1 000 | 8,04685 Kč | 8 046,85 Kč |
| 2 600 | 7,70360 Kč | 20 029,36 Kč |
| 5 000 | 7,51661 Kč | 37 583,05 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

