


V25S230P | |
|---|---|
DigiKey Part Number | F3499-ND |
Manufacturer | |
Manufacturer Product Number | V25S230P |
Description | VARISTOR 360V 22KA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 V 22 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 22 kA | |
Energy | 400J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,94000 Kč | 46,94 Kč |
| 10 | 34,81700 Kč | 348,17 Kč |
| 25 | 31,81080 Kč | 795,27 Kč |
| 150 | 27,75513 Kč | 4 163,27 Kč |
| 300 | 26,65773 Kč | 7 997,32 Kč |
| 600 | 25,75468 Kč | 15 452,81 Kč |
| 1 050 | 25,14312 Kč | 26 400,28 Kč |
| 2 550 | 24,53902 Kč | 62 574,50 Kč |
| Unit Price without VAT: | 46,94000 Kč |
|---|---|
| Unit Price with VAT: | 56,79740 Kč |




