25S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25S Series
Building Automation – Protect/Sense/Control

V25S130P

DigiKey Part Number
F3496-ND
Manufacturer
Manufacturer Product Number
V25S130P
Description
VARISTOR 205V 22KA RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
205 V 22 kA Varistor 1 Circuit Through Hole Radial
Datasheet
 Datasheet
EDA/CAD Models
V25S130P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
184.5 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
225.5 V
Current - Surge
22 kA
Energy
255J
Number of Circuits
1
Capacitance @ Frequency
3900 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 718
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,78000 Kč43,78 Kč
1032,50100 Kč325,01 Kč
2529,65520 Kč741,38 Kč
15025,83680 Kč3 875,52 Kč
30024,80320 Kč7 440,96 Kč
60023,95280 Kč14 371,68 Kč
1 05023,37672 Kč24 545,56 Kč
2 55022,76553 Kč58 052,10 Kč
Manufacturers Standard Package
Unit Price without VAT:43,78000 Kč
Unit Price with VAT:52,97380 Kč