
T3050H-6I | |
|---|---|
DigiKey Part Number | 497-10584-5-ND |
Manufacturer | |
Manufacturer Product Number | T3050H-6I |
Description | TRIAC ALTERNISTOR 600V 30A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 30 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T3050H-6I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 30 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 270A, 284A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 75 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,78000 Kč | 59,78 Kč |
| 50 | 29,63000 Kč | 1 481,50 Kč |
| 100 | 26,68930 Kč | 2 668,93 Kč |
| 500 | 21,53710 Kč | 10 768,55 Kč |
| 1 000 | 19,88109 Kč | 19 881,09 Kč |
| 2 000 | 18,48874 Kč | 36 977,48 Kč |
| 5 000 | 17,92934 Kč | 89 646,70 Kč |
| Unit Price without VAT: | 59,78000 Kč |
|---|---|
| Unit Price with VAT: | 72,33380 Kč |


