


V195SM10 | |
|---|---|
DigiKey Part Number | 18-V195SM10TR-ND - Tape & Reel (TR) 18-V195SM10CT-ND - Cut Tape (CT) 18-V195SM10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V195SM10 |
Description | VARISTOR 300V 5KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 300 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 195 V | |
Maximum DC Volts | 250 V | |
Varistor Voltage (Min) | 270 V | |
Varistor Voltage (Typ) | 300 V | |
Varistor Voltage (Max) | 330 V | |
Current - Surge | 5 kA | |
Energy | 65J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 540 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,78000 Kč | 39,78 Kč |
| 10 | 29,34400 Kč | 293,44 Kč |
| 25 | 26,71680 Kč | 667,92 Kč |
| 100 | 23,82230 Kč | 2 382,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 19,98767 Kč | 5 996,30 Kč |
| 600 | 19,27688 Kč | 11 566,13 Kč |
| 900 | 18,92068 Kč | 17 028,61 Kč |
| 1 500 | 18,52597 Kč | 27 788,96 Kč |
| 2 100 | 18,29526 Kč | 38 420,05 Kč |
| 3 000 | 18,18194 Kč | 54 545,82 Kč |
| Unit Price without VAT: | 39,78000 Kč |
|---|---|
| Unit Price with VAT: | 48,13380 Kč |










