


V14MLA0603NH | |
|---|---|
DigiKey Part Number | F2174TR-ND - Tape & Reel (TR) F2174CT-ND - Cut Tape (CT) F2174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V14MLA0603NH |
Description | VARISTOR 18.7V 30A 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18.7 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | V14MLA0603NH Models |
Category | Varistor Voltage (Max) 21.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum AC Volts 10 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 15.9 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 18.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV11K0603300NIR1 | Bourns Inc. | 38 577 | 118-ZV11K0603300NIR1CT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 25 | 5,90480 Kč | 147,62 Kč |
| 100 | 5,11510 Kč | 511,51 Kč |
| 250 | 4,73716 Kč | 1 184,29 Kč |
| 500 | 4,50954 Kč | 2 254,77 Kč |
| 1 000 | 4,32223 Kč | 4 322,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,50196 Kč | 8 754,90 Kč |
| 5 000 | 3,40071 Kč | 17 003,55 Kč |
| 7 500 | 3,35005 Kč | 25 125,38 Kč |
| 12 500 | 3,33606 Kč | 41 700,75 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |







