34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Building Automation – Protect/Sense/Control

V26MLA0603NH

DigiKey Part Number
F3822TR-ND - Tape & Reel (TR)
F3822CT-ND - Cut Tape (CT)
F3822DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V26MLA0603NH
Description
VARISTOR 34.5V 30A 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
38 V
Manufacturer
Littelfuse Inc.
Current - Surge
30 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
110 pF @ 1 MHz
Maximum AC Volts
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
26 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
31 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Typ)
34.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMLV06V26C110Eaton - Electronics Division3 845283-AMLV06V26C110CT-ND3,99000 KčParametric Equivalent
In-Stock: 52 768
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,61400 Kč66,14 Kč
255,90480 Kč147,62 Kč
1005,11510 Kč511,51 Kč
2504,73716 Kč1 184,29 Kč
5004,50954 Kč2 254,77 Kč
1 0004,32223 Kč4 322,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,50196 Kč8 754,90 Kč
5 0003,40071 Kč17 003,55 Kč
7 5003,35005 Kč25 125,38 Kč
12 5003,33606 Kč41 700,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč