
ZV11K0603300NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV11K0603300NIR1TR-ND - Tape & Reel (TR) 118-ZV11K0603300NIR1CT-ND - Cut Tape (CT) 118-ZV11K0603300NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV11K0603300NIR1 |
Description | VARISTOR 18V 30A 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 19.8 V |
Manufacturer Bourns Inc. | Current - Surge 30 A |
Series | Energy 0.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 210 pF @ 1 kHz |
Maximum AC Volts 11 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 16.2 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 25 | 2,02440 Kč | 50,61 Kč |
| 100 | 1,71550 Kč | 171,55 Kč |
| 250 | 1,56728 Kč | 391,82 Kč |
| 500 | 1,47826 Kč | 739,13 Kč |
| 1 000 | 1,40498 Kč | 1 404,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,29516 Kč | 5 180,64 Kč |
| 8 000 | 1,25429 Kč | 10 034,32 Kč |
| 12 000 | 1,23384 Kč | 14 806,08 Kč |
| 20 000 | 1,21118 Kč | 24 223,60 Kč |
| 28 000 | 1,19793 Kč | 33 542,04 Kč |
| 40 000 | 1,18519 Kč | 47 407,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

