


V14H320P | |
|---|---|
DigiKey Part Number | F7765-ND |
Manufacturer | |
Manufacturer Product Number | V14H320P |
Description | VARISTOR 510V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 6.5 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 380 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 25 | 11,73360 Kč | 293,34 Kč |
| 100 | 10,33310 Kč | 1 033,31 Kč |
| 250 | 9,66244 Kč | 2 415,61 Kč |
| 500 | 9,25802 Kč | 4 629,01 Kč |
| 1 000 | 8,92583 Kč | 8 925,83 Kč |
| 2 500 | 8,57466 Kč | 21 436,65 Kč |
| 5 000 | 8,40180 Kč | 42 009,00 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |







