
TS22120 | |
|---|---|
DigiKey Part Number | 5666-TS22120-ND |
Manufacturer | |
Manufacturer Product Number | TS22120 |
Description | RELAY TIME DELAY 20 SEC CHAS MT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Interval Time Delay Relay SPST-NO (1 Form A) Fixed, 20 Sec Delay Chassis Mount |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time Fixed, 20 Sec |
Series | Voltage - Supply 24VAC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Timing Adjustment Method Fixed |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage |
Relay Type Solid State Relay | Base Product Number |
Function Interval |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 679,86100 Kč | 16 798,61 Kč |
| Unit Price without VAT: | 1 679,86100 Kč |
|---|---|
| Unit Price with VAT: | 2 032,63181 Kč |












