
P1004-175 | |
|---|---|
DigiKey Part Number | 5666-P1004-175-ND |
Manufacturer | |
Manufacturer Product Number | P1004-175 |
Description | POT 200K OHM 1/4W WIREWOUND LIN |
Customer Reference | |
Detailed Description | 200k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Category | Number of Turns 1.0 |
Manufacturer Littelfuse Inc. | Taper Linear |
Series | Number of Gangs 1 |
Packaging Bulk | Adjustment Type User Defined |
Part Status Active | Rotation 300° |
Resistance (Ohms) 200k | Resistive Material Wirewound |
Tolerance ±10% | Termination Style Solder Lug |
Power (Watts) 0.25W, 1/4W | Actuator Type Knurled and Slotted |
Built in Switch None | Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 486,66000 Kč | 1 486,66 Kč |
| Unit Price without VAT: | 1 486,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 798,85860 Kč |

















