
P1004-17 | |
|---|---|
DigiKey Part Number | 5666-P1004-17-ND |
Manufacturer | |
Manufacturer Product Number | P1004-17 |
Description | POT 500K OHM 1/4W WIREWOUND LIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Category | Number of Turns 1.0 |
Manufacturer Littelfuse Inc. | Taper Linear |
Series | Number of Gangs 1 |
Packaging Bulk | Adjustment Type User Defined |
Part Status Active | Rotation 300° |
Resistance (Ohms) 500k | Resistive Material Wirewound |
Tolerance ±10% | Termination Style Solder Lug |
Power (Watts) 0.25W, 1/4W | Actuator Type Knurled and Slotted |
Built in Switch None | Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 515,22000 Kč | 1 515,22 Kč |
| 10 | 1 255,99500 Kč | 12 559,95 Kč |
| 25 | 1 164,96920 Kč | 29 124,23 Kč |
| 50 | 1 100,35820 Kč | 55 017,91 Kč |
| 100 | 1 039,22670 Kč | 103 922,67 Kč |
| Unit Price without VAT: | 1 515,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 833,41620 Kč |













