
TPSMF4L48A | |
---|---|
DigiKey Part Number | F7550TR-ND - Tape & Reel (TR) F7550CT-ND - Cut Tape (CT) F7550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L48A |
Description | TVS DIODE 48VWM 77.4VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,25000 Kč | 6,25 Kč |
10 | 5,66600 Kč | 56,66 Kč |
100 | 3,37450 Kč | 337,45 Kč |
500 | 3,33280 Kč | 1 666,40 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,66624 Kč | 7 998,72 Kč |
6 000 | 2,56209 Kč | 15 372,54 Kč |
9 000 | 2,32514 Kč | 20 926,26 Kč |
Unit Price without VAT: | 6,25000 Kč |
---|---|
Unit Price with VAT: | 7,56250 Kč |