Direct
Direct
Similar
Similar



TPSMC75CA | |
|---|---|
DigiKey Part Number | F6552TR-ND - Tape & Reel (TR) F6552CT-ND - Cut Tape (CT) F6552DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC75CA |
Description | TVS DIODE 64.1VWM 103V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC75CA Models |
Category | Current - Peak Pulse (10/1000µs) 14.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64.1V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 71.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC75CA | Littelfuse Inc. | 0 | 18-1.5SMC75CACT-ND | 24,36000 Kč | Direct |
| 1.5SMC75CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC75CATR-ND | 4,97898 Kč | Direct |
| 1.5SMC75CA-AT/13 | YAGEO | 0 | 13-1.5SMC75CA-AT/13TR-ND | 3,22496 Kč | Similar |
| 1.5SMC75CA-AT/7 | YAGEO | 0 | 13-1.5SMC75CA-AT/7TR-ND | 3,25595 Kč | Similar |
| SMCJ64CA | Taiwan Semiconductor Corporation | 3 739 | SMCJ64CAFSCT-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 100 | 9,47010 Kč | 947,01 Kč |
| 500 | 7,35728 Kč | 3 678,64 Kč |
| 1 000 | 6,67715 Kč | 6 677,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,79075 Kč | 20 372,25 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |






