TMOV20RP320EL3T7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 5 290
Unit Price: 40,53000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 21,54973 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 293
Unit Price: 48,51000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 22,28840 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 23,02553 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 75 236
Unit Price: 16,80000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 8,31626 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 8,31626 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 8,50629 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 366
Unit Price: 20,58000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 8,25466 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 000
Unit Price: 22,47000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 8,31626 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 8,16070 Kč
Datasheet
Image for TMOV20RP320EL3T7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMOV20RP320EL3T7

DigiKey Part Number
F9829TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMOV20RP320EL3T7
Description
VARISTOR 510V 10KA DISC 20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
10 kA
Energy
270J
Number of Circuits
1
Capacitance @ Frequency
750 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
Thermally Protected
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20022,57215 Kč27 086,58 Kč
Unit Price without VAT:22,57215 Kč
Unit Price with VAT:27,31230 Kč