


V20E320PL1TX2855 | |
|---|---|
DigiKey Part Number | 18-V20E320PL1TX2855TR-ND - Tape & Reel (TR) 18-V20E320PL1TX2855CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V20E320PL1TX2855 |
Description | VARISTOR 510V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 10 kA | |
Energy | 273J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,12600 Kč | 161,26 Kč |
| 25 | 14,54760 Kč | 363,69 Kč |
| 100 | 12,81720 Kč | 1 281,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,88690 Kč | 3 954,76 Kč |
| 800 | 9,51708 Kč | 7 613,66 Kč |
| 1 200 | 9,33168 Kč | 11 198,02 Kč |
| 2 000 | 9,12647 Kč | 18 252,94 Kč |
| 2 800 | 9,00649 Kč | 25 218,17 Kč |
| 4 000 | 8,89113 Kč | 35 564,52 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


